Tesa® 05403 Door Brush Excluders for Textile Surfaces 1m x 43mm

tesa Brand: tesa

The Tesa® 05403 Door Brush Excluders for Textile Surfaces 1m x 43mm are suitable draught excluders for most floor surfaces such as carpets, parquet, wooden floors, PVC and laminates.

These well designed self adhesive door draught excluders can be individually shortened and are easy to mount on the door without screws or nails. The high-quality nylon bristles ensure a perfect seal that protects against drafts, cold, dust and noise.

  • UV resistant
  • Abrasion resistant
  • Long lasting and durable
  • For deep-pile textile flooring
  • For column widths to 15mm
  • Brush edge with elastic
  • Easy to install without screws and nails
  • Description Image Product Buy Pricing (Ex VAT) Colour Type Width
    tesa® 05403 White Door Brush For Textile Surfaces 1m x 43mm
    tesa® 05403 White Door Brush For Textile Surfaces 1m x 43mm
    Standard range
    Order code: 51-6751
    MPN: 05403-00100-00

    Despatched within 4 working days - 1 in stock
    1+ £17.00
    10+ £16.09
    50+ £15.81
    Price per unit Ex VAT
    White Door sealing rail 40mm
    tesa® 05403 Brown Door Brush For Textile Surfaces 1m x 43mm
    tesa® 05403 Brown Door Brush For Textile Surfaces 1m x 43mm
    Order code: 51-6752
    MPN: 05403-00101-00
    1+ £19.76
    Price per unit Ex VAT
    Brown Door sealing rail 40mm
    tesa® 05403 Transparent Door Brush For Textile Surfaces 1m x 43mm
    tesa® 05403 Transparent Door Brush For Textile Surfaces 1m x 43mm
    Standard range
    Order code: 51-6753
    MPN: 05403-00102-00

    Despatched within 4 working days - 1 in stock
    1+ £19.58
    Price per unit Ex VAT
    Transparent Door sealing rail 40mm

    Trustpilot