tesa 05288 UNIVERSAL Masking Tape Transparent LxW 50mx50mm 6pcs residue-free

MPN
05288
Brand
tesa
EAN-13
4063565026393
Order Code
07-6364
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.13 £34.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

tesa's UNIVERSAL 05288 Masking Tape is a transparent tape measuring 50 metres in length and 50mm in width. It is ideal for applications such as painting and decorating, where clean and precise edges are required. The pack includes six pieces, making it suitable for both professional and home use.
Type Masking Tape
Width 50mm
Length 50m
Colour Transparent
Dimensions (L x W) 50 m x 50 mm
Misc Attribute UNIVERSAL

Reviews

Be the first to submit a review

Trustpilot