tesa 05278-00000-03 Economy Masking Tape white 50m x 25mm solvent-free

MPN
05278-00000-03
Brand
tesa
EAN-13
4042448149039
Order Code
07-6362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The tesa Economy 05278-00000-03 Masking Tape is a versatile adhesive solution measuring 50m in length and 25mm in width. Manufactured by tesa, it features reliable adhesive properties, making it suitable for painting and general masking tasks. Ideal for both home and professional use, it ensures clean edges and easy removal.
Type Masking Tape
Width 25mm
Length 50m
Colour White
Dimensions (L x W) 50 m x 25 mm
Misc Attribute Economy

Reviews

Be the first to submit a review

Trustpilot