tesa 04790-00000-01 Masking Tape 50m x 25mm beige 3pcs residue-free

MPN
04790-00000-01
Brand
tesa
EAN-13
4042448901033
Order Code
07-6351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The tesa 04790-00000-01 masking tape is a beige tape measuring 50 metres in length and 25 millimetres in width, available in a package of 3 pieces. It is ideal for painting applications, providing clean and precise edges. Manufactured by tesa, this versatile tape ensures easy removal without leaving residue.
Type Masking Tape
Width 25mm
Length 50m
Colour Beige
Dimensions (L x W) 50 m x 25 mm

Reviews

Be the first to submit a review

Trustpilot