tesa 04440-00002-00 Precision outdoor Masking Tape 50m x 30mm 1 pc

MPN
04440-00002-00
Brand
tesa
EAN-13
4042448361431
Order Code
07-6321
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.80 £8.62
10+ £8.08
50+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The tesa Precision Outdoor 04440-00002-00 is a high-quality masking tape designed for precise work, measuring 50 meters in length and 30 millimeters in width. Produced by tesa, it is suitable for outdoor painting and provides clean removal without residue. Ideal for use in painting, decorating, and various masking applications, it offers reliable adhesion on multiple surfaces.
Type Masking Tape
Width 30mm
Length 50m
Colour Blue
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 30 mm x 30 mm
Height 30mm
Misc Attribute PRECISION OUTDOOR
Series tesa® Professional
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot