tesa 04438-00064-00 Premium Masking Tape 50m x 50mm blue UV/moisture-resistant

MPN
04438-00064-00
Brand
tesa
EAN-13
4042448361332
Order Code
07-6318
Country of Origin
Germany

Discontinued


The tesa PREMIUM 04438-00064-00 masking tape is 50 meters long and 50 millimeters wide, ideal for precise and reliable surface protection. Made by tesa, this tape is perfect for painting and masking applications, ensuring clean paint edges. It is commonly used in various painting requirements, offering secure adhesion for covering and protection tasks.
Type Masking Tape
Width 50mm
Length 50m
Colour Blue
Adhesive Type Acrylic
Breakout force 33 N/10mm
Carrier Material Linging paper (smooth)
Dimensions (L x W) 50 m x 50 mm
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 167µm

Trustpilot