tesa 04401-00001-00 Easy Cover 25m x 18cm paint-resistant 1 pc

MPN
04401-00001-00
Brand
tesa
EAN-13
4042448479112
Order Code
07-6310
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.39 £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The tesa 04401-00001-00 Easy Cover is a painter's accessory designed for efficient covering during painting jobs, featuring an integrated masking tape and fleece. Manufactured by tesa, this product measures 25m in length and 18 cm in width. It is ideal for protecting surfaces from paint splashes and ensuring clean edges during wall painting tasks.
Type Easy cover
Width 18cm
Length 25m
Colour Orange
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 25 m x 18 cm
Series tesa Easy Cover®
Thickness 90µm

Reviews

Be the first to submit a review

Trustpilot