Tesa 04365-00000-01 Easy Cover® 4365 Transparent 14m x 55cm Paint Protector

Image Representative of Range

Tesa 04365-00000-01 Easy Cover® 4365 Transparent 14m x 55cm Paint Protector

MPN
04365-00000-01
Brand
tesa
EAN-13
4042448182494
Order Code
13-1271
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Inc VAT)
1+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Tesa Easy Cover 4369 is a transparent cover sheet measuring 14 m by 55 cm. Manufactured by Tesa, it combines masking tape with a protective plastic layer ideal for shielding surfaces during painting. This product is typically used in decorating or renovation to protect floors and furnishings from paint splatters and dust.
Type Cover sheets
Width 55cm
Length 14m
Colour Transparent
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material Washi
Dimensions (L x W) 14 m x 55 cm
Series tesa Easy Cover® 4369
Thickness 0.09mm

Reviews

Be the first to submit a review

Trustpilot