tesa 04352-00004-00 Allround Mask Masking Tape mint 50m x 50mm 1pc

MPN
04352-00004-00
Brand
tesa
EAN-13
4063565108136
Order Code
07-6293
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The tesa 04352-00004-00 masking tape is a versatile adhesive product with dimensions of 50 metres in length and 50 millimetres in width. It is ideal for a variety of masking applications, providing clean lines and easy removal. Typically used for painting and decorating tasks, this mint-coloured tape offers reliable performance and precision.
Type Masking Tape
Width 50mm
Length 50m
Colour Mint
Adhesive Type Acrylic
Carrier Material Paper
Dimensions (L x W) 50 m x 50 mm
Misc Attribute ALLROUND MASK

Reviews

Be the first to submit a review

Trustpilot