tesa 04331-00009-00 tesakrepp Masking Tape 50m x 25mm high-temp resistant

MPN
04331-00009-00
Brand
tesa
EAN-13
4005800150586
Order Code
07-6267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £43.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The tesa masking tape tesakrepp 4331 is a colourless adhesive tape measuring 50m in length and 25mm in width. Manufactured by tesa, it's designed for precision masking in painting and decorating tasks. Ideal for protecting surfaces, it ensures clean and sharp paint edges.
Type Masking Tape
Width 25mm
Length 50m
Colour Colourless
Adhesive Tape Features Temperature-resistant
Adhesive Type Silicone
Breakout force 53 N/10mm
Carrier Material Fleece
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Series tesakrepp® 4331
Thickness 0.11mm

Reviews

Be the first to submit a review

Trustpilot