tesa® 04323 Professional Masking Tape Beige 50mm x 50m

MPN
04323-00013-00
Brand
tesa
Order Code
51-7147
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/08/2026

The Tesa® 04323 Professional Masking Tape Beige 50mm x 50m is an all-purpose, finely creped paper masking tape with a natural rubber adhesive. This quality tape is suitable for general purpose applications such as: masking, holding, sealing, fixing, light duty packaging etc.
  • Slightly-creped paper
  • Type General purpose
    Width 50mm
    Length 50m
    Colour Beige

    Reviews

    Be the first to submit a review

    Trustpilot