tesa 04316-00009-03 tesakrepp Masking Tape 50m x 25mm chamois

MPN
04316-00009-03
Brand
tesa
EAN-13
4042448089601
Order Code
07-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.61
15+ £3.25
40+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The tesa masking tape tesakrepp® 4316 is a high-quality adhesive solution with dimensions of 50m in length and 25mm in width. Ideal for protection and coverage tasks, this chamois-coloured tape is perfect for painting and decorating applications. Its strong adhesion ensures reliable performance on a variety of surfaces.
Type Masking Tape
Width 25mm
Length 50m
Colour Chamois
Adhesive Type Natural rubber
Breakout force 38 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 50 m x 25 mm x 25 mm
Height 25mm
Material Natural rubber
Maximum Temperature +100°C
Series tesakrepp® 4316
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot