Tesa 04163-00178-92 tesaflex Soft PVC Tape 33m x 15mm Black UV-Resistant

MPN
04163-00178-92
Brand
tesa
EAN-13
4005800013560
Order Code
13-1256
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Tesa's Multipurpose Soft PVC Premium tape is a 33 m x 15 mm heat-resistant insulating tape ideal for electrical cable insulation and protection. Its robust adhesive properties make it suitable for repairing cable sheaths and general cable protection. This versatile repair tape can be used for various electrical and insulation applications.
Type Electrical Tape
Width 15mm
Length 33m
Colour Black
Adhesive Type Acrylic
Breakout force 30 N/10mm
Carrier Material PVC
Dimensions (L x W x H) 33 m x 15 mm x 33 m
Discharge voltage 7000V
Height 33m
Maximum Temperature +105°C
Misc Attribute PREMIUM
Series tesaflex® 4163
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot