Teng TTX3892 Torque Wrench Set, 22 Piece - 3/8in Drive

MPN
TTX3892
Brand
Teng
EAN-13
5020385030053
Order Code
97-4089
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Teng TTX3892 3/8in Drive Torque Wrench Set is supplied in a unique Teng Tools TC tray, which can be used either on its own, or as part of the Teng Tools TC control system. The tray features a removable hinged click lock lid and dove tail joints, which enable different TC trays to be locked together and used as trays in Teng Tools toolboxes and roller cabinets. All of the tools in the set have their own individual place, so tools can easily be identified.

Set consists of:

1 x 3/8in Drive Torque Wrench 20-100Nm
8 x 10mm Hex Drive TORX Bits: TX8, TX10, TX15, TX20, TX25, TX27, TX30 and TX40
10 x 3/8in Drive Crow Foot Wrenches: 10, 11, 12, 13, 14, 15, 16, 17, 18 and 19mm
2 x 3/8in Drive Extensions: 3 and 5in
1 x Adaptor for 10mm Hex Bits


Type Torque wrench set

Reviews

Be the first to submit a review

Trustpilot