Teng TTPC09 Punch & Chisel Set, 9 Piece

Order Code:

97-4080

Brand: Teng MPN: TTPC09 EAN-13: 5020385080690
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This Teng Tools 9 piece punch set contains a selection of punches and cold chisels. These striking tools are made of steel, which is hardened to ensure a long working life. The pin punches can be used to drive pins for affixing a fixture to a rotating shaft, whereas the centre punch is ideal for marking the centre of a point as a guide for drilling.

Supplied in storage tray. Contents:

1 x 150mm Centre Punch: 5mm.
6 x 150mm Parallel Punches: 3, 4, 5, 6, 7 and 8mm.
1 x 150mm Flat Chisel: 19mm.
1 x 200mm Flat Chisel: 25mm.

Specification

Dimensions: 265 x 142 x 50mm.
Weight: 1.4kg.


Type Punch & Chisel set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot