Teng TT917TXN TT917TX TORX Mega Screwdriver Set, 7 Piece

MPN
TT917TXN
Brand
Teng
EAN-13
5020385063372
Order Code
97-4071
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mega Drive range of screwdrivers feature a unique ergonomically designed, bi-material handle which gives excellent grip. With exhaustive quality control tests, these Teng Tools screwdrivers ensure that the head fits securely into the screwdriver head, allowing torque to be applied more easily.

The screwdriver blades are made from strong chrome vanadium steel with black tips, and are manufactured to DN5264.

Supplied in storage tray. Contents:

2 x TX Screwdrivers: TX8 x 75mm and TX9 x 75mm.
5 x TPX Screwdrivers: TPX10 x 100mm, TPX15 x 100mm, TPX20 x 100mm, TPX25 x 100mm and TPX30 x 100mm.

Specification:

Dimensions: 265 x 142 x 50mm.
Weight: 0.6kg.


Type Screwdriver Set

Reviews

Be the first to submit a review

Trustpilot