Teng TT3819 Regular Metric Socket Set, 19 Piece - 3/8in Drive

MPN
TT3819
Brand
Teng
EAN-13
5020385010345
Order Code
97-4060
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £117.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Teng Tools 19 piece 3/8in Drive Metric Socket Set contains a selection of sockets and accessories. The sockets are manufactured from strong chrome vanadium steel in accordance with ISO 9000 and AS954. They provide excellent torque, whilst reducing the risk of rounding fasteners.

Supplied in a storage tray. Contents:

13 x Regular 6-Point Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19 and 22mm.
1 x 3/8in Drive Pro Ratchet.
1 x 3/8in Drive Universal Joint.
1 x 3/8in Drive Wobble Extension 3in.
1 x 3/8in Drive Rotating Spinner Handle 10in.
1 x 3/8in Drive 1/2in F - 3/8in M T-Bar Adaptor.
1 x 3/8in Drive Coupler Adaptor.

Specification:

Dimensions: 265 x 142 x 50mm.
Weight: 1.0kg.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot