Teng M380212-C Hexagon Socket Deep AF 3/8in Drive 3/8in

MPN
M380212-C
Brand
Teng
EAN-13
5020385132498
Order Code
97-3831
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A professional, deep, 3/8in Drive hexagonal AF socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.
Manufactured from chrome vanadium steel with a satin finish.

Size: 3/8 AF.
Overall length. 45.5mm


Type Socket
Drive Size 3/8inch
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot