Teng M340128-C Bi-Hexagon Socket 3/4in Drive 7/8in

MPN
M340128-C
Brand
Teng
EAN-13
5020385134263
Order Code
97-3578
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £19.46 £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Teng Tools socket is a professional bi-hexagon 3/4in Drive socket. The socket is in imperial AF size, and is manufactured from chrome vanadium steel with a satin finish.

The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

The TENM340128 bi-hexagon 3/4in Drive socket has the following specification:
AF Size: 7/8 inch.
Length: 51mm.


Type Socket
Drive Size 3/4in
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot