Bi-Hexagon Socket 3/4in Drive 7/8in

Teng Brand: Teng

This Teng Tools socket is a professional bi-hexagon 3/4in Drive socket. The socket is in imperial AF size, and is manufactured from chrome vanadium steel with a satin finish.

The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

The TENM340128 bi-hexagon 3/4in Drive socket has the following specification:
AF Size: 7/8 inch.
Length: 51mm.

Description Image Product Buy Pricing (Ex VAT) Drive Size Type Material
Teng M340128-C Bi-Hexagon Socket 3/4in Drive 7/8in
Teng M340128-C Bi-Hexagon Socket 3/4in Drive 7/8in
Standard range
Order code: 97-3578
MPN: M340128-C

Despatched within 4 working days - 5 in stock
1+ £15.91
Price per unit Ex VAT
3/4in Socket Chrome Vanadium
Teng M340136-C Bi-Hexagon Socket 3/4in Drive 1.1/8in
Teng M340136-C Bi-Hexagon Socket 3/4in Drive 1.1/8in
Standard range
Order code: 97-3581
MPN: M340136-C

Despatched within 4 working days - 2 in stock
1+ £17.28
Price per unit Ex VAT
3/4in Socket Chrome Vanadium
Teng M340140-C Bi-Hexagon Socket 3/4in Drive 1.1/4in
Teng M340140-C Bi-Hexagon Socket 3/4in Drive 1.1/4in
Standard range
Order code: 97-3583
MPN: M340140-C

Despatched within 4 working days - 3 in stock
1+ £18.24
Price per unit Ex VAT
3/4in Socket Chrome Vanadium
Teng M340148-C Bi-Hexagon Socket 3/4in Drive 1.1/2in
Teng M340148-C Bi-Hexagon Socket 3/4in Drive 1.1/2in
Standard range
Order code: 97-3587
MPN: M340148-C

Despatched within 4 working days - 1 in stock
1+ £24.73
Price per unit Ex VAT
1/2" Socket Chrome Vanadium
Teng M340160-C Bi-Hexagon Socket 3/4in Drive 1.7/8in
Teng M340160-C Bi-Hexagon Socket 3/4in Drive 1.7/8in
Standard range
Order code: 97-3591
MPN: M340160-C

Despatched within 4 working days - 5 in stock
1+ £33.37
Price per unit Ex VAT
3/4in Socket Chrome Vanadium

Trustpilot