Teng M120523-C Bi-Hexagon Socket 12-Point 1/2in Drive 23mm

MPN
M120523-C
Brand
Teng
EAN-13
5020385130715
Order Code
97-3571
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Teng Tools specialises in a range of mechanics' hands tools to suit the price conscious professional user and the quality conscious DIY enthusiast. The Tools have been designed to Teng's own specifications, which meet or exceed British European or federal standards.

This Teng Tools socket is a professional, bi-hexagon 1/2in Square Drive socket. It has been produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

Made from chrome vanadium steel for strength and durability, with a satin finish.

The TENM120523 Bi-Hexagon, 12-point socket has the following specifications:
Size: 23mm.
Length: 40mm.


Type Socket
Drive Size 1/2"
Socket Size 23mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot