Teng M1205176-C Hexagon Socket 6-Point Regular 1/2in Drive 17mm

MPN
M1205176-C
Brand
Teng
EAN-13
5020385131149
Order Code
97-3843
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Teng Tools professional hexagonal 1/2in Square Drive socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and to reduce the risk of rounding fasteners. Manufactured from chrome vanadium steel with a satin finish.

The TENM1205176 1/2inch square drive socket has the following specifications:
Size: 17mm.
Length: 38mm.


Type Socket
Drive Size 1/2"
Socket Size 17mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot