Teng 600538 Combination Spanner 38mm

MPN
600538
Brand
Teng
EAN-13
5020385041424
Order Code
97-3990
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £48.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 38mm.
Length 430mm


Type Combination Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot