Teng 600526 Combination Spanner 26mm

MPN
600526
Brand
Teng
EAN-13
5020385040687
Order Code
97-3981
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £20.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 26mm.
Length 300mm.


Type Combination Spanner
Imperial or Metric Metric
Size 26mm

Reviews

Be the first to submit a review

Trustpilot