Teng 600524 Combination Spanner 24mm

MPN
600524
Brand
Teng
EAN-13
5020385040663
Order Code
97-3979
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size. 24mm.
Length. 280mm.


Type Combination Spanner
Imperial or Metric Metric
Size 24mm

Reviews

Be the first to submit a review

Trustpilot