Teng 600519R Ratchet Combination Spanner 19mm

MPN
600519R
Brand
Teng
EAN-13
5020385041653
Order Code
97-3944
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £22.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This Teng Tools ratcheting combination spanner combines an open ended spanner with a 72-tooth 12-point ring ratchet. The ratchet has a 'flip reverse' feature, which switches the direction of the ratchet, and it is offset at a 13° angle for ease of access.

Both ends are of the same size.

The spanner is made from chrome vanadium steel for strength and durability, and has an attractive satin finish.

1 x TEN600519R Ratchet Combination Spanner has the following specifications:
Size: 19mm.
Length: 248mm.


Type Spanner
Imperial or Metric Metric
Size 19mm

Reviews

Be the first to submit a review

Trustpilot