Teng 600512R Ratchet Combination Spanner 12mm

MPN
600512R
Brand
Teng
EAN-13
5020385040762
Order Code
97-3937
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £16.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Teng Tools ratcheting combination spanner combines an open ended spanner with a 72-tooth 12-point ring ratchet. The ratchet has a 'flip reverse' feature, which switches the direction of the ratchet, and it is offset at a 13° angle for ease of access.

Both ends are of the same size.

The spanner is made from chrome vanadium steel for strength and durability, and has an attractive satin finish.

The TEN600512R Ratchet Combination Spanner has the following specifications:
Size: 12mm.
Length: 172mm.


Type Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot