Teng 6005055 Combination Spanner 5.5mm

MPN
6005055
Brand
Teng
EAN-13
5020385041332
Order Code
97-3994
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 5.5mm
Length 95mm


Type Combination Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot