Teng 3492AG-E 3492AGE Torque Wrench 3/4in Drive 90-450Nm

MPN
3492AG-E
Brand
Teng
EAN-13
5020385030275
Order Code
97-3498
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £297.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stockBack-order availability date - 07/07/2026

With ratchet, the torque wrench can be used for both tightening and final checking of the torque. Reversible with lever, but only for right-hand action for torque checking. Equipped with angular gauge for after tightening.
Satin finish and rubber handle.
Graduated in Nm and ft.lb. with lockable setting.
Accuracy: ± 4%.
3/4in. Square drive.

Manufactured according to DIN 3122.

Range 90 to 450Nm / 50 to 340 ft.lb


Type Wrench

Reviews

Be the first to submit a review

Trustpilot