3492AGE Torque Wrench 3/4in Drive 90-450Nm

Teng Brand: Teng

With ratchet, the torque wrench can be used for both tightening and final checking of the torque. Reversible with lever, but only for right-hand action for torque checking. Equipped with angular gauge for after tightening.
Satin finish and rubber handle.
Graduated in Nm and ft.lb. with lockable setting.
Accuracy: ± 4%.
3/4in. Square drive.

Manufactured according to DIN 3122.

Range 90 to 450Nm / 50 to 340 ft.lb

Description Image Product Buy Pricing (Ex VAT) Type
Teng 3492AG-E 3492AGE Torque Wrench 3/4in Drive 90-450Nm
Teng 3492AG-E 3492AGE Torque Wrench 3/4in Drive 90-450Nm
Standard range
Order code: 97-3498
MPN: 3492AG-E

Despatched within 4 working days - 2 in stockBack-order availability date - 30/10/2026
1+ £308.45
Price per unit Ex VAT
Wrench
Teng 3492AG-E1 3492AGE1 Torque Wrench 3/4in Drive 140-700Nm
Teng 3492AG-E1 3492AGE1 Torque Wrench 3/4in Drive 140-700Nm
Standard range
Order code: 97-3499
MPN: 3492AG-E1

Despatched within 4 working days - 5 in stockBack-order availability date - 30/10/2026
1+ £843.85
Price per unit Ex VAT
Wrench

Trustpilot