Teng 1479MMR Hexagon Key Set of 9 Metric (1.5-10mm)

MPN
1479MMR
Brand
Teng
EAN-13
5020385050174
Order Code
97-3728
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.21 £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Teng Tools 9 piece set of hexagon keys is supplied in a handy folding plastic holder for easy storage. The keys are made from chrome vanadium steel for strength and durability. They have a long arm which allows access to more difficult to reach places, and a short arm which ensures excellent torque and leverage.

Colour: black.

The Teng Tools TEN1479MMR Hex Key Set comprises the following key sizes:
1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 6mm, 8mm and 10mm.


Type Hex Key

Reviews

Be the first to submit a review

Trustpilot