Teng 1201 Flex Handle 450mm 17in 1/2in Drive

MPN
1201
Brand
Teng
EAN-13
5020385030039
Order Code
97-3716
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    450mm 600mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Teng 1/2in Square Drive flex handle is made of chrome vanadium steel which is matt chrome plated. It is 'S' type, with a safety mechanism that secures the socket.
A two component handle ensures a secure grip.

Overall Length: 450mm (17in).


Type Handle
Drive Size 1/2in
Length 450mm

Reviews

Be the first to submit a review

Trustpilot