Flex Handle 450mm 17in 1/2in Drive

Teng Brand: Teng

This Teng 1/2in Square Drive flex handle is made of chrome vanadium steel which is matt chrome plated. It is 'S' type, with a safety mechanism that secures the socket.
A two component handle ensures a secure grip.

Overall Length: 450mm (17in).

Description Image Product Buy Pricing (Ex VAT) Length Type Drive Size
Teng 1201 Flex Handle 450mm 17in 1/2in Drive
Teng 1201 Flex Handle 450mm 17in 1/2in Drive
Standard range
Order code: 97-3716
MPN: 1201

Despatched within 4 working days - 5 in stock
1+ £50.28
Price per unit Ex VAT
450mm Handle 1/2in
Teng 1201A Flex Handle 600mm 24in 1/2in Drive
Teng 1201A Flex Handle 600mm 24in 1/2in Drive
Standard range
Order code: 97-3717
MPN: 1201A

Despatched within 2 working days - 5 in stock
1+ £77.96
Price per unit Ex VAT
600mm Handle 1/2in

Trustpilot