Telegärtner 100011512 Fibreglass FO Cable Violet Multimode 10 m 50/125 µ OM4

MPN
100011512
Brand
Telegartner
EAN-13
4018359395551
Order Code
17-7061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner 100011512 is a high-performance fibre optic cable specifically designed for sophisticated data transfer applications. The cable measures 10 metres in length and features a vibrant violet colour with assembly connectors of one LC plug to one LC plug, classified under multimode OM4 specifications with a core to cladding ratio of 50/125 µm. These attributes make it an ideal choice for environments demanding high-speed data transmission over optical communication lines, wherein data is modulated on light waves. This network cable assembly is optimised for use in settings such as data centres, enterprise networking, and telecommunications infrastructures where reliable and efficient networking based on light wave technology is essential. The product's construction ensures minimal signal loss and supports high bandwidth levels, making it suitable for applications requiring robust and precise optical performance.
Length 10.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A LC plug
Type B LC plug
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot