Telegärtner 100024390 7-16 DIN Connector Plug straight 50 Ω 1pc |
07-6035
|
|
15 available to back orderBack-order availability date - 11/01/2026
|
1+ £22.40
Price per unit Ex VAT
|
10.30mm |
Brass tin plated |
|
Soldering |
Plug, straight |
Brass silver plated |
|
7.5GHz |
|
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024395 7-16 DIN Connector plug straight 50 Ω 1pc |
07-6036
|
|
1 available to back orderBack-order availability date - 11/01/2026
|
1+ £24.92
Price per unit Ex VAT
|
5.20mm |
Brass tin plated |
|
Crimp |
Plug, straight |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024408 7-16 DIN Connector Plug straight 50 Ω 1pc weatherproof |
07-6038
|
|
2 available to back orderBack-order availability date - 11/01/2026
|
1+ £28.59
Price per unit Ex VAT
|
13.60mm |
Brass tin plated |
|
Quick-connect |
Plug, straight |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024412 7-16 DIN Connector Plug straight 50 Ω 1pc weatherproof |
07-6039
|
|
9 available to back orderBack-order availability date - 11/01/2026
|
1+ £23.96
Price per unit Ex VAT
|
6.35mm |
Brass tin plated |
|
Screws |
Plug, straight |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024414 7-16 DIN Connector Plug straight 50 Ω weatherproof |
07-6040
|
|
Available to back orderPlease contact us for lead time
|
1+ £22.40
Price per unit Ex VAT
|
10.80mm |
Brass tin plated |
RG 214/U |
Crimp |
Plug, straight |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024415 7-16 DIN plug straight 50 Ω 1pc mobile radio |
07-6041
|
|
Available to back order
|
1+ £22.40
Price per unit Ex VAT
|
10.30mm |
Brass tin plated |
|
Crimp |
Plug, straight |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024418 7-16 DIN right angle plug 50 Ω for mobile radio |
07-6042
|
|
5 available to back orderBack-order availability date - 11/01/2026
|
1+ £23.42
Price per unit Ex VAT
|
10.80mm |
Brass tin plated |
RG 214/U |
Crimp |
Plug, right angle |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024433 7-16 DIN Connector waterproof 50 Ω 1 piece |
07-6044
|
|
2 available to back orderBack-order availability date - 11/01/2026
|
1+ £24.85
Price per unit Ex VAT
|
|
CuZn, Ag-plated |
|
Screws |
Sleeve plug |
CuZn, Ag-plated |
Flange mounting |
6GHz |
PTFE |
10 GΩ |
-40 °C to 85°C |
Bulk |
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024477 7-16 DIN Connector Socket built-in 50 Ω 1pc |
07-6045
|
|
22 available to back orderBack-order availability date - 11/01/2026
|
1+ £17.11
Price per unit Ex VAT
|
|
Brass tin plated |
|
Screws |
Socket, built-in |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024478 7-16 DIN Socket built-in 50 Ω 1pc up to 7.5 GHz |
07-6046
|
|
1 available to back orderBack-order availability date - 11/01/2026
|
1+ £18.57
Price per unit Ex VAT
|
|
Brass tin plated |
|
Screws |
Socket, built-in |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024495 7-16 DIN Connector Socket built-in 50 Ω 1pc |
07-6047
|
|
109 available to back orderBack-order availability date - 11/01/2026
|
1+ £18.22
Price per unit Ex VAT
|
|
Brass tin plated |
|
Soldering |
Socket, built-in |
Brass silver plated |
|
7.5GHz |
|
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |
Telegärtner 100024497 7-16 DIN Connector Socket built-in 50 Ω 1pc |
07-6048
|
|
2 available to back orderBack-order availability date - 11/01/2026
|
1+ £22.94
Price per unit Ex VAT
|
3.50mm |
Brass tin plated |
UT 141 |
Soldering |
Socket, built-in |
Brass silver plated |
|
7.5GHz |
PTFE |
|
-55 - 155°C |
|
7-16 DIN connector |
50Ω |
Screw-on |