Telegärtner 100024415 7-16 DIN plug straight 50 Ω 1pc mobile radio

Image Representative of Range

Telegärtner 100024415 7-16 DIN plug straight 50 Ω 1pc mobile radio

MPN
100024415
Brand
Telegartner
EAN-13
4018359334949
Order Code
07-6041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £25.54 £21.71
100+ £20.77
500+ £19.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Telegärtner 100024415 is a high-frequency 7-16 DIN connector plug with a straight design and 50 O impedance. It is typically used in high-frequency equipment and coaxial transmission systems. This connector is favored for its reliable performance in applications such as telecoms and broadcasting.
Type 7-16 DIN connector
Cable Ø 10.30mm
Case Material Brass tin plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot