Telegärtner 100024495 7-16 DIN Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100024495 7-16 DIN Connector Socket built-in 50 Ω 1pc

MPN
100024495
Brand
Telegartner
EAN-13
2050003451994
Order Code
07-6047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Telegärtner 7-16 DIN connector socket, part number 100024495, is a high-frequency coaxial connector built with a 50 O impedance for reliable signal transmission. This connector is typically used in professional broadcasting and communication equipment where robust and stable connections are required. With its built-in design, it offers secure and efficient integration into various electronic systems.
Type 7-16 DIN connector
Case Material Brass tin plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass silver plated
Impedance 50Ω
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot