Telegärtner 100024477 7-16 DIN Connector Socket built-in 50 Ω 1pc

Image Representative of Range

Telegärtner 100024477 7-16 DIN Connector Socket built-in 50 Ω 1pc

MPN
100024477
Brand
Telegartner
EAN-13
4018359118877
Order Code
07-6045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Telegärtner 100024477 is a 7-16 DIN socket connector featuring a built-in 50 O impedance, designed for high-frequency applications. It is ideal for use in coaxial and antenna connections, particularly in telecommunications and broadcast systems. This connector ensures reliable performance and connectivity in demanding environments.
Type 7-16 DIN connector
Case Material Brass tin plated
Connection Screws
Connector Type Socket, built-in
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot