Telegärtner 100024433 7-16 DIN Connector waterproof 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024433 7-16 DIN Connector waterproof 50 Ω 1 piece

MPN
100024433
Brand
Telegartner
EAN-13
4018359496753
Order Code
07-6044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Telegärtner 100024433 is a 7-16 DIN connector designed for high-frequency applications with a 50 O impedance. It offers robust performance ideal for use in antenna systems and coaxial communication networks. Typically employed in professional setups, this connector ensures reliable signal transmission in demanding environments.
Type 7-16 DIN connector
Case Material CuZn, Ag-plated
Connection Screws
Connector Type Sleeve plug
Contact Material CuZn, Ag-plated
Fitting type (details) Flange mounting
Impedance 50Ω
Insulation Material PTFE
Insulation Resistance 10 GΩ
Max. frequency 6GHz
Packaging Type Bulk
Seal Type Screw-on
Temperature Range -40 °C to 85°C

Reviews

Be the first to submit a review

Trustpilot