Telegärtner 100024414 7-16 DIN Connector Plug straight 50 Ω weatherproof

Image Representative of Range

Telegärtner 100024414 7-16 DIN Connector Plug straight 50 Ω weatherproof

MPN
100024414
Brand
Telegartner
EAN-13
4018359334932
Order Code
07-6040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £22.40 £19.04
10+ £17.47
100+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Telegärtner 100024414 is a straight 7-16 DIN plug with a 50 O impedance. It is designed for high-frequency applications, offering robust performance in demanding environments. Commonly used in telecommunications and antenna systems, it ensures reliable signal transmission.
Type 7-16 DIN connector
Cable category RG 214/U
Cable Ø 10.80mm
Case Material Brass tin plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot