Telegärtner 100024412 7-16 DIN Connector Plug straight 50 Ω 1pc weatherproof

Image Representative of Range

Telegärtner 100024412 7-16 DIN Connector Plug straight 50 Ω 1pc weatherproof

MPN
100024412
Brand
Telegartner
EAN-13
2050003319836
Order Code
07-6039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner's 100024412 is a 7-16 DIN connector, plug, straight with a 50 O impedance. It is designed for high-frequency applications and offers reliable performance in RF and coaxial cable systems. Typical uses include telecommunications, broadcasting, and wireless communication networks.
Type 7-16 DIN connector
Cable Ø 6.35mm
Case Material Brass tin plated
Connection Screws
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot