Telegärtner 100024390 7-16 DIN Connector Plug straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100024390 7-16 DIN Connector Plug straight 50 Ω 1pc

MPN
100024390
Brand
Telegartner
EAN-13
4018359351182
Order Code
07-6035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.84
10+ £19.33
100+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Telegärtner 7-16 DIN connector plug is a straight, coaxial connector designed for high-frequency applications and operates at 50 ohms. It is ideal for use in wireless communication systems and broadcasting equipment. This robust connector ensures reliable performance in demanding environments.
Type 7-16 DIN connector
Cable Ø 10.30mm
Case Material Brass tin plated
Connection Soldering
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Max. frequency 7.5GHz
Seal Type Screw-on
Temperature Range -55 - 155°C

Reviews

Be the first to submit a review

Trustpilot