Christmas Opening Hours and Delivery Dates here
Telegärtner 100024478 7-16 DIN Socket built-in 50 Ω 1pc up to 7.5 GHz

Image Representative of Range

Telegärtner 100024478 7-16 DIN Socket built-in 50 Ω 1pc up to 7.5 GHz

Order Code:

07-6046

Brand: Telegartner MPN: 100024478 EAN-13: 4018359118884
Qty Unit Price (Ex VAT)
1+ £18.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Telegärtner 7-16 DIN connector, model 100024478, is a built-in socket designed for high-frequency applications with an impedance of 50 O. This robust coaxial connector is ideal for use in radio communication systems and antenna connections, providing reliable performance. Typically used in professional RF environments, it ensures secure and stable connectivity in critical applications.
Type 7-16 DIN connector
Case Material Brass tin plated
Connection Screws
Connector Type Socket, built-in
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal type Screw-on
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot