tele 110101 E1ZI10 Multifunction Relay 12-240V 7 Ranges 1 Change-Over |
13-0947
|
|
Despatched same day - 1 in stockBack-order availability date - 26/10/2026
|
1+ £53.96
Price per unit Ex VAT
|
1 hange-over°C |
17.5 x 87 x 63mm |
E1ZI10 12-240 /DCV |
Multifunction |
Clock |
|
17.5mm |
TDR |
-25 - +55°C |
Screw terminal |
63mm |
87mm |
IP40, IP20 |
2000VA |
+55°C |
-25°C |
8 A/250V AC |
8A |
250V |
Tele 110200 E1ZM10 Enya Time Relay Multifunction 24-240VAC/DC 1CO |
13-0949
|
|
Despatched within 4 working days - 75 in stock
|
1+ £48.53
Price per unit Ex VAT
|
1 hange-over°C |
17.5 x 87 x 63mm |
Multifunction timers (7 functions) |
E1ZM10 24-240 /DCV |
Multifunction |
|
17.5mm |
TDR |
-25 - +55°C |
Screw terminal |
63mm |
87mm |
IP40, IP20 |
2000VA |
+55°C |
-25°C |
8 A/250V AC |
8A |
250V |
Tele 110202 E1ZMQ10 ENYA Multifunction Relay 4 Functions 24-240V AC/DC |
13-0951
|
|
Despatched within 4 working days - 181 in stock
|
1+ £30.73
Price per unit Ex VAT
|
1 hange-over°C |
17.5 x 87 x 63mm |
Multifunction time relay (4 functions) |
E1ZMQ10 24-240 AC/DCV |
E1ZMQ10 24-240 /DCV |
Multifunction |
17.5mm |
TDR |
-25 - +55°C |
Screw terminal |
63mm |
87mm |
IP40, IP20 |
2000VA |
+55°C |
-25°C |
8 A/250V AC |
8A |
250V |
tele 111100 E3ZM20 TDR Multifunction Relay 12-240V 2 Change-Overs |
13-0959
|
|
Despatched within 4 working days - 35 in stock
|
1+ £64.99
Price per unit Ex VAT
|
2 hange-overs°C |
35 x 87 x 63mm |
Multifunction timers (7 functions) |
E3ZM20 12-240 AC/DCV |
Multifunction |
|
35mm |
TDR |
-25 - +55°C |
Screw terminal |
63mm |
87mm |
IP40, IP20 |
2000VA |
+55°C |
-25°C |
8 A/250V AC |
8A |
250V |