tele 110101 E1ZI10 Multifunction Relay 12-240V 7 Ranges 1 Change-Over

Image Representative of Range

tele 110101 E1ZI10 Multifunction Relay 12-240V 7 Ranges 1 Change-Over

MPN
110101
Brand
tele
EAN-13
9008662000117
Order Code
13-0947
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

The tele multifunction time relay, model 110101, operates on a wide voltage range of 12-240 VAC/DC. It features a single change-over contact and is housed in a compact 17.5x87x63mm DIN rail mount design. Typical applications include time-modulated processes such as staircase lighting and delayed switch-off functions.
Type TDR
Ambient temperature -25 - +55°C
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
IP Rating IP40, IP20
Maximum Switching Load 2000VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 E1ZI10 12-240 /DCV
Misc Attribute 2 Multifunction
Misc Attribute 3 Clock
Switching Capacity 8 A/250V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot