Tele 110202 E1ZMQ10 ENYA Multifunction Relay 4 Functions 24-240V AC/DC

Image Representative of Range

Tele 110202 E1ZMQ10 ENYA Multifunction Relay 4 Functions 24-240V AC/DC

MPN
110202
Brand
tele
EAN-13
9008662000148
Order Code
13-0951
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The tele E1ZMQ10 24-240VAC/DC TDR Multifunction is a versatile time delay relay with a single change-over contact. It features a wide operating voltage range and is suitable for rail mounting, making it ideal for automation and control applications, such as staircase light switching. This relay ensures reliable surge protection and is designed for various timing functions in complex electrical systems.
Type TDR
Ambient temperature -25 - +55°C
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
IP Rating IP40, IP20
Maximum Switching Load 2000VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Multifunction time relay (4 functions)
Misc Attribute 2 E1ZMQ10 24-240 AC/DCV
Misc Attribute 3 E1ZMQ10 24-240 /DCV
Misc Attribute 4 Multifunction
Switching Capacity 8 A/250V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot