Tele 110200 E1ZM10 Enya Time Relay Multifunction 24-240VAC/DC 1CO

Image Representative of Range

Tele 110200 E1ZM10 Enya Time Relay Multifunction 24-240VAC/DC 1CO

MPN
110200
Brand
tele
EAN-13
9008662000094
Order Code
13-0949
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The tele 110200 E1ZM10 24-240VAC/DC TDR is a multifunctional rail mount relay with a wide voltage range and a single change-over contact. It features time delay functionality, making it ideal for applications in timed control systems and staircase lighting. This versatile relay is suited for both AC and DC operations, ensuring reliable performance in various electrical installations.
Type TDR
Ambient temperature -25 - +55°C
Connection Screw terminal
Contact Type 1 hange-over°C
Depth 63mm
Dim (W x H x D) 17.5 x 87 x 63mm
Height 87mm
IP Rating IP40, IP20
Maximum Switching Load 2000VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Multifunction timers (7 functions)
Misc Attribute 2 E1ZM10 24-240 /DCV
Misc Attribute 3 Multifunction
Switching Capacity 8 A/250V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot