tele 111100 E3ZM20 TDR Multifunction Relay 12-240V 2 Change-Overs

Image Representative of Range

tele 111100 E3ZM20 TDR Multifunction Relay 12-240V 2 Change-Overs

MPN
111100
Brand
tele
EAN-13
9008662000193
Order Code
13-0959
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The tele 111100 E3ZM20 12-240V AC/DC TDR Multifunction is a time delay relay featuring surge protection and multifunction capabilities. It is equipped with two change-overs and is suitable for DIN rail mounting applications. This relay is ideal for controlling staircase lighting and other timed switching operations.
Type TDR
Ambient temperature -25 - +55°C
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 63mm
Dim (W x H x D) 35 x 87 x 63mm
Height 87mm
IP Rating IP40, IP20
Maximum Switching Load 2000VA
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute 1 Multifunction timers (7 functions)
Misc Attribute 2 E3ZM20 12-240 AC/DCV
Misc Attribute 3 Multifunction
Switching Capacity 8 A/250V AC
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V
Width 35mm

Reviews

Be the first to submit a review

Trustpilot