tele Control Relays Monitoring relay 626444

tele Brand: tele
The group comprises monitoring relays manufactured by Tele, designed to operate under various voltage conditions with a single change-over function.
Description Image Product Buy Pricing (Ex VAT) Contact Type Dim (L x W x H) Durability Electrical lifespan Max. operating voltage [AC] Min. operating voltage [AC] Misc Attribute Operating Voltage Weight Width Type Contact Material Height IP Rating Length Switching current (max.) Switching voltage (max.) [AC]
Tele V2PF480Y/277VSY01 Monitoring Relay 208-480V AC 1 Change-Over
Tele V2PF480Y/277VSY01 Monitoring Relay 208-480V AC 1 Change-Over
Order code: 10-7779
MPN: 2100000
1+ £45.03
Price per unit Ex VAT
1 hange-over°C 76 x 22.5 x 67mm 30 x 106 switching cycles 100 x 10 3 cycles 480V 208V V2PF480Y/277 SY01V 208 - 480 ACV 82g 22.5mm Monitoring relay AgNi 67mm Casing: IP40 / connection: IP20 76mm 8A 400V
Tele V2UM230V10 Monitoring Relay 230V 1 Change-Over 1 piece
Tele V2UM230V10 Monitoring Relay 230V 1 Change-Over 1 piece
Order code: 10-7780
MPN: 2100300
1+ £67.21
Price per unit Ex VAT
1 hange-over°C 76 x 22.5 x 67mm 30 x 106 switching cycles 100 x 10 3 cycles V2UM230V10V 86g 22.5mm Monitoring relay AgNi 67mm Casing: IP40 / connection: IP20 76mm 8A 400V
Tele V2PM400Y/230VS10 Monitoring Relay 230-400V AC 1 Change-Over
Tele V2PM400Y/230VS10 Monitoring Relay 230-400V AC 1 Change-Over
Standard range
Order code: 10-7781
MPN: 2100500

Despatched within 4 working days - 6 in stock
1+ £70.45
10+ £67.19
100+ £66.87
Price per unit Ex VAT
1 hange-over°C 76 x 22.5 x 67mm 30 x 106 switching cycles 100 x 10 3 cycles 400V 230V V2PM400Y/230 S10V 230 - 400 ACV 86g 22.5mm Monitoring relay AgNi 67mm Casing: IP40 / connection: IP20 76mm 8A 400V
Tele V4IM100AL20 Relay 24-240V AC/DC, 2 Change-Overs
Tele V4IM100AL20 Relay 24-240V AC/DC, 2 Change-Overs
Standard range
Order code: 10-7782
MPN: 2104400

Despatched within 4 working days - 3 in stock
1+ £106.28
Price per unit Ex VAT
2 hange-overs°C 76 x 45 x 67mm 30 x 10 6 100 x 10 3 V4IM100AL20 24-240V AC/DC 24, 24 - 240, 240 V DC, V AC 45mm Monitoring relay AgNi 67mm Casing: IP40 / connection: IP20 76mm 8A 400V

Trustpilot