Tele V2PM400Y/230VS10 Monitoring Relay 230-400V AC 1 Change-Over

Image Representative of Range

Tele V2PM400Y/230VS10 Monitoring Relay 230-400V AC 1 Change-Over

MPN
2100500
Brand
tele
EAN-13
9008662008663
Order Code
10-7781
Country of Origin
Austria
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £80.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The monitoring relay V2PM400Y/230VS10 by Tele is designed for voltage monitoring between 230 and 400 V AC. It features one change-over contact and is ideal for safeguarding electrical systems against supply voltage anomalies. Typical applications include use in industrial automation and control systems for ensuring reliable operation.
Type Monitoring relay
Contact Material AgNi
Contact Type 1 change-over
Dim (L x W x H) 76 x 22.5 x 67 mm
Durability 30 x 106 switching cycles
Electrical lifespan 100 x 10 3 cycles
Height 67mm
IP Rating Casing: IP40 / connection: IP20
Length 76mm
Max. operating voltage 400V AC
Min. operating voltage 230V AC
Misc Attribute V2PM400Y/230VS10
Operating Voltage 230 - 400 V AC
Switching current (max.) 8A
Switching voltage (max.) 400V AC
Weight 86g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot